345-066-558-588

Heilind Number:EDA345-066-558-588
Manufacturer:EDAC
Manufacturer Number:345-066-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions, with a compact .1-inch pitch and convenient right-angle mount orientation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable and efficient power delivery at an amperage of 3A. With a wide operating temperature range of -40 to 105°C, it guarantees optimal performance in diverse environments. Elevate your electronic assemblies with this essential component, ideal for a variety of applications in the industrial and commercial sectors.