345-066-558-602

Heilind Number:EDA345-066-558-602
Manufacturer:EDAC
Manufacturer Number:345-066-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant shade of green. Designed for seamless integration, it boasts a single row with 66 positions, offering ample space for intricate circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures both durability and safety in operation. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Trust in its performance to optimize your connectivity needs. Elevate your PCB assembly with this essential component.