345-066-558-603

Heilind Number:EDA345-066-558-603
Manufacturer:EDAC
Manufacturer Number:345-066-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a vibrant Green color, this connector offers seamless integration with a sleek Right Angle mount orientation. Engineered with precision, it boasts a high amperage of 3A, ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material provides reliable conductivity. With a single row design and a pitch of .1 inch, it offers 66 positions for effortless connectivity. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your PCB assembly with this essential connector.