345-066-558-604

Heilind Number:EDA345-066-558-604
Manufacturer:EDAC
Manufacturer Number:345-066-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for high-performance applications, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. Featuring a single row layout with 66 positions and a pitch of .1 inch, it allows for seamless integration onto your board. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a right-angle mount orientation and operating temperature range spanning from -40 to 105°C, this connector offers both versatility and durability. Elevate your connectivity solutions with this essential component.