345-066-558-608

Heilind Number:EDA345-066-558-608
Manufacturer:EDAC
Manufacturer Number:345-066-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 66 positions in a single row, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durable and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. The right-angle mount orientation allows for flexible installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.