345-066-558-658

Heilind Number:EDA345-066-558-658
Manufacturer:EDAC
Manufacturer Number:345-066-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-658

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 66 positions with a single row configuration, ensuring optimal efficiency in your electronic assemblies. The durable UL 94V-0 Thermoplastic Polyester housing, combined with Copper Alloy contact material, guarantees reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Its right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your connectivity solutions with this essential component.