345-066-558-804

Heilind Number:EDA345-066-558-804
Manufacturer:EDAC
Manufacturer Number:345-066-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of 66 copper alloy contacts, this connector offers superior conductivity for your electronic devices. The right-angle mount orientation and 0.1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees optimal performance. Upgrade your system with this essential component, perfect for a wide range of applications.