345-066-558-807

Heilind Number:EDA345-066-558-807
Manufacturer:EDAC
Manufacturer Number:345-066-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-807

Detailed Description

Enhance connectivity within your electronic devices with our 66-position right-angle board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, ensuring optimal performance in various applications. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and extreme environmental conditions. Elevate your PCB assembly with this essential component, guaranteeing secure and stable connections for your devices.