345-066-558-808

Heilind Number:EDA345-066-558-808
Manufacturer:EDAC
Manufacturer Number:345-066-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-808

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With 66 positions and a 2-row configuration, it offers ample connectivity options for your PCBs. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Donning a sleek green color, it not only enhances the aesthetics of your setup but also meets stringent quality standards. Elevate your connectivity game with this essential component.