345-066-558-812

Heilind Number:EDA345-066-558-812
Manufacturer:EDAC
Manufacturer Number:345-066-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-812

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 66 positions, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in assembly, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Crafted with copper alloy contacts, it ensures optimal conductivity, even in demanding environments. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Upgrade your PCB setup with this essential connector for seamless performance.