345-066-558-858

Heilind Number:EDA345-066-558-858
Manufacturer:EDAC
Manufacturer Number:345-066-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-858

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester in a sleek green hue, it not only provides a secure fit but also adds a pop of color to your circuitry. With two rows of 66 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers reliable performance and easy installation. Designed for right-angle mount orientation, it ensures seamless integration into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments and applications. Upgrade your connectivity solutions with this essential component.