345-066-559-101

Heilind Number:EDA345-066-559-101
Manufacturer:EDAC
Manufacturer Number:345-066-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-101

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 66 positions, ensuring optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Each contact is meticulously constructed from high-quality Copper Alloy, promoting efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Boasting a right-angle mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications in the realm of electronics. Trust in its robust construction and superior functionality for your connectivity needs.