345-066-559-107

Heilind Number:EDA345-066-559-107
Manufacturer:EDAC
Manufacturer Number:345-066-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-107

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 66 positions, facilitating efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance even in harsh environments. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Upgrade your connection solutions with this essential component.