345-066-559-108

Heilind Number:EDA345-066-559-108
Manufacturer:EDAC
Manufacturer Number:345-066-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-108

Detailed Description

Enhance your electronic connections with this high-performance PCB connector in striking green. Designed for seamless integration, it features 66 positions with a row spacing of .2 inches, ensuring optimal connectivity within your circuitry. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliability even in harsh operating conditions ranging from -40 to 105 °C. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch allows for efficient signal transmission. Elevate your device's performance with this essential component.