345-066-559-204

Heilind Number:EDA345-066-559-204
Manufacturer:EDAC
Manufacturer Number:345-066-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-204

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety and reliability. With two rows of 66 copper alloy contacts, it offers efficient power transmission at a low amperage of 3A. The right-angle mount orientation and 0.1-inch pitch make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, it ensures consistent performance even in harsh environments. Trust in this connector for secure and stable connections in your electronic assemblies.