345-066-559-288

Heilind Number:EDA345-066-559-288
Manufacturer:EDAC
Manufacturer Number:345-066-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-288

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient board-to-board PCB connector. Featuring a vibrant green color, this connector boasts a high amperage of 3A, making it suitable for power-intensive applications. Crafted from UL 94V-0 thermoplastic polyester, its robust housing ensures reliable performance even in demanding environments. With two rows and 66 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. Designed for seamless integration, this connector is ideal for right-angle mounting, providing flexibility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile solution for various electronic setups. Upgrade your connectivity with this essential component.