345-066-559-402

Heilind Number:EDA345-066-559-402
Manufacturer:EDAC
Manufacturer Number:345-066-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-402

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 66 positions with a single row layout and a compact .1-inch pitch, perfect for densely packed circuit boards. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105°C. With copper alloy contacts, offering excellent conductivity, and a right-angle mount orientation, it facilitates easy and secure connections. Upgrade your electronic assemblies with this essential component for optimal performance and durability.