345-066-559-403

Heilind Number:EDA345-066-559-403
Manufacturer:EDAC
Manufacturer Number:345-066-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-403

Detailed Description

Enhance your electronic connections with our green Card Edge Connector, boasting exceptional performance and durability. With an amperage capacity of 3 A, it ensures reliable power transmission in various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees safety and longevity. The copper alloy contact material provides optimal conductivity, while the right-angle mount orientation offers convenient installation on PCBs. Featuring 66 positions and a pitch of .1 inches, it allows for seamless board-to-board connections. Its operating temperature range of -40 to 105°C ensures stable performance even in harsh environments. Upgrade your setup with this essential connector, perfect for a wide range of electronic projects.