345-066-559-404

Heilind Number:EDA345-066-559-404
Manufacturer:EDAC
Manufacturer Number:345-066-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 66 positions with a right angle mount orientation, ensuring optimal space utilization on your board. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Elevate your electronic assemblies with this essential component, perfect for various applications in the field of electronics.