345-066-559-408

Heilind Number:EDA345-066-559-408
Manufacturer:EDAC
Manufacturer Number:345-066-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 66 positions, ensuring reliable data transmission. The right-angle mount orientation offers flexibility in placement, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector ensures efficient power transfer at a maximum amperage of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments, providing consistent performance. Whether for industrial or consumer electronics, this green-colored connector is a versatile solution for your connectivity needs.