345-066-559-488

Heilind Number:EDA345-066-559-488
Manufacturer:EDAC
Manufacturer Number:345-066-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this green connector features durable UL 94V-0 Thermoplastic Polyester housing for added reliability. With a single row, right-angle mount orientation, and a pitch of .1 inch, it offers precise positioning and efficient power transfer. The copper alloy contacts ensure optimal conductivity, while the 66 positions cater to a wide range of connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Perfect for various applications in the industrial and commercial sectors, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions today with this essential component.