345-066-559-502

Heilind Number:EDA345-066-559-502
Manufacturer:EDAC
Manufacturer Number:345-066-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-502

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its two rows of copper alloy contacts, featuring a pitch of .1 inch and a row spacing of .2 inch, provide reliable power and data transmission. Boasting 66 positions, it offers ample room for versatile connections. The right-angle mount orientation allows for efficient PCB layout, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your system with this essential component for enhanced functionality and connectivity.