345-066-559-512

Heilind Number:EDA345-066-559-512
Manufacturer:EDAC
Manufacturer Number:345-066-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-512

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a 3A amperage and copper alloy contact material, it ensures efficient power transmission across its 66 positions. The right-angle mount orientation and 2-row design with a pitch of .1in and row spacing of .2in offer versatility in PCB assembly. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your connectivity solutions with this high-quality connector.