345-066-559-607

Heilind Number:EDA345-066-559-607
Manufacturer:EDAC
Manufacturer Number:345-066-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-607

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Designed for seamless integration in circuitry, this connector boasts 66 positions for optimal functionality. Crafted with precision, it features contact material in Copper Alloy and a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in operation. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB design with this essential component.