345-066-559-658

Heilind Number:EDA345-066-559-658
Manufacturer:EDAC
Manufacturer Number:345-066-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 66 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and .1-inch pitch cater to various power and signal requirements. With a right-angle mount orientation and wide operating temperature range of -40 to 105°C, this connector is versatile and dependable, making it an essential component for your electronic projects.