345-066-559-802

Heilind Number:EDA345-066-559-802
Manufacturer:EDAC
Manufacturer Number:345-066-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-802

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector in a vibrant green hue. Built for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for your electronic components. Boasting 66 positions and a right-angle mount orientation, it's perfect for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Elevate your connectivity game with this essential component.