345-066-559-803

Heilind Number:EDA345-066-559-803
Manufacturer:EDAC
Manufacturer Number:345-066-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-803

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a right-angle mount orientation, it offers convenient installation onto PCBs. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With two rows and a total of 66 positions, this connector facilitates efficient data transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent performance. Elevate your device connectivity with this essential component.