345-066-559-807

Heilind Number:EDA345-066-559-807
Manufacturer:EDAC
Manufacturer Number:345-066-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a right angle mount orientation and a pitch of .1 inches, it facilitates secure and efficient connections on your PCBs. The copper alloy contact material guarantees optimal conductivity, while the two rows of 66 positions each offer ample space for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where dependable performance is crucial. Upgrade your system with this essential component, and experience seamless connectivity like never before.