345-066-559-808

Heilind Number:EDA345-066-559-808
Manufacturer:EDAC
Manufacturer Number:345-066-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-808

Detailed Description

Enhance connectivity within your circuit board with our high-quality Board To Board PCB Connector. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration for up to 66 positions. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a right-angle mount orientation, it facilitates easy installation and space-saving design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connections with this essential component for optimal performance and longevity.