345-066-559-812

Heilind Number:EDA345-066-559-812
Manufacturer:EDAC
Manufacturer Number:345-066-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-559-812

Detailed Description

Enhance your PCB connectivity with this durable and efficient board-to-board connector. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, it offers both visual appeal and reliable performance. With a low amperage of 3 A, it's suitable for various electronic applications. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for seamless integration. With two rows and 66 positions, it provides ample connectivity options. Its .1-inch pitch and .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures stable performance in any environment. Upgrade your PCB setup with this high-quality connector for enhanced functionality and durability.