345-066-560-212

Heilind Number:EDA345-066-560-212
Manufacturer:EDAC
Manufacturer Number:345-066-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-560-212

Detailed Description

Enhance your PCB connectivity with our innovative two-row Card Edge Connector. Designed for seamless board-to-board integration, this connector features 66 positions for optimal performance. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transfer with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it's perfect for high-density applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability in any environment. Upgrade your electronic systems with this essential component for seamless and secure connections.