345-066-560-512

Heilind Number:EDA345-066-560-512
Manufacturer:EDAC
Manufacturer Number:345-066-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-560-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. With two rows of 66 copper alloy contacts, each positioned .1 inches apart with a row spacing of .2 inches, it ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Its straight mount orientation simplifies installation, making it a versatile solution for your electronic projects. Upgrade your setup with this essential component for enhanced efficiency and connectivity.