345-066-560-802

Heilind Number:EDA345-066-560-802
Manufacturer:EDAC
Manufacturer Number:345-066-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-560-802

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless interconnectivity in electronic devices. With a pitch of .1 inch and two rows of 66 positions each, this connector ensures efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. Featuring copper alloy contacts for optimal conductivity, it offers a reliable amperage of 3A. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our connector to streamline your PCB assembly process and enhance overall device performance.