345-066-560-812

Heilind Number:EDA345-066-560-812
Manufacturer:EDAC
Manufacturer Number:345-066-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-560-812

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Featuring a sleek design in a vibrant green hue, it not only adds a pop of color to your setup but also ensures seamless performance. With a durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, it guarantees reliability and longevity. The connector boasts two rows with a pitch of .1 inch and row spacing of .2 inch, accommodating 66 positions for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic projects with this essential connector, a must-have in any toolkit.