345-067-500-101

Heilind Number:EDA345-067-500-101
Manufacturer:EDAC
Manufacturer Number:345-067-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation, making assembly a breeze. With 67 positions and a single row layout, it offers ample room for secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its green color adds a touch of vibrancy, while the .1-inch pitch and .2-inch row spacing provide precision in PCB layout. Upgrade your electronic devices with this top-of-the-line connector, perfect for industrial or commercial use.