345-067-500-458

Heilind Number:EDA345-067-500-458
Manufacturer:EDAC
Manufacturer Number:345-067-500-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-500-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-500-458

Detailed Description

Elevate your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 67 positions in a single row, ensuring efficient signal transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component, a standout in our extensive range of board-to-board PCB connectors.