MS3456W16S-1P L/C

Heilind Number:EDA345-067-520-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W16S-1P L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W16S-1P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-520-101

Detailed Description

Enhance your PCB connections with this sleek and efficient Board To Board Card Edge Connector. With a vibrant green hue, it adds a pop of color to your setup while delivering exceptional performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The 67-position layout, with a single row design and .1-inch pitch, offers seamless connectivity. Copper alloy contacts guarantee reliable power transmission, while the operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Elevate your PCB assembly with this high-quality connector.