345-067-520-104

Heilind Number:EDA345-067-520-104
Manufacturer:EDAC
Manufacturer Number:345-067-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency and reliability, it features a single row with 67 positions, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector provides optimal conductivity. Its straight mount orientation and compact design make it easy to integrate into any system. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for seamless and secure connections.