345-067-520-107

Heilind Number:EDA345-067-520-107
Manufacturer:EDAC
Manufacturer Number:345-067-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed with precision and durability in mind, it features a single row configuration with 67 positions, ensuring seamless interconnection. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliable insulation and safety. Each contact is meticulously crafted from Copper Alloy, optimizing conductivity for superior signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient board-to-board mating. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures robust performance in diverse environments. Upgrade your PCB assembly with this essential component for seamless and secure connectivity.