345-067-520-108

Heilind Number:EDA345-067-520-108
Manufacturer:EDAC
Manufacturer Number:345-067-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-520-108

Detailed Description

Enhance your connectivity with this durable and efficient green PCB connector. With a contact material of Copper Alloy and housing material of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance. Featuring 67 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. Designed for straight mount orientation, it ensures easy installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic projects with this essential component.