345-067-520-178

Heilind Number:EDA345-067-520-178
Manufacturer:EDAC
Manufacturer Number:345-067-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-520-178

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector, designed for seamless integration in your electronic assembly. Featuring a vibrant Green color, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it guarantees longevity and stability in operation. With a single row layout and a pitch of .1 inch, it offers precise and efficient connectivity. The 67 positions and straight mount orientation make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for optimal performance and seamless board-to-board connections in your projects.