345-067-520-402

Heilind Number:EDA345-067-520-402
Manufacturer:EDAC
Manufacturer Number:345-067-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-520-402

Detailed Description

Enhance your electronic connections with this efficient Board To Board PCB Connector, designed for seamless integration into your PCB setup. With a sleek green exterior and housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and reliability. Featuring a single row design with a pitch of .1 inch and row spacing of .2 inch, it offers precise positioning for up to 67 contact points, each made from high-quality Copper Alloy. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component.