345-067-520-404

Heilind Number:EDA345-067-520-404
Manufacturer:EDAC
Manufacturer Number:345-067-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-520-404

Detailed Description

Upgrade your electronics with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless connectivity, this connector features 67 positions in a single row with a pitch of .1 inches, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. The straight mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for circuit board assembly and other electronic applications, this connector is a must-have for any tech enthusiast or professional. Upgrade your electronics with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless connectivity, this connector features 67 positions in a single row with a pitch of .1 inches, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. The straight mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for circuit board assembly and other electronic applications, this connector is a must-have for any tech enthusiast or professional.