345-067-520-408

Heilind Number:EDA345-067-520-408
Manufacturer:EDAC
Manufacturer Number:345-067-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-520-408

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Designed for efficiency and durability, this connector features a single row with 67 positions, ensuring seamless communication between boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure attachment. Its straight mount orientation makes installation easy and convenient. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a must-have for any project requiring reliable board-to-board connections.