345-067-520-412

Heilind Number:EDA345-067-520-412
Manufacturer:EDAC
Manufacturer Number:345-067-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-520-412

Detailed Description

Enhance connectivity within your electronic devices with our Board-to-Board PCB Connector. Designed for optimal performance, this straight-mount connector features a single row with 67 positions, allowing seamless integration on your PCB. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable and efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.