345-067-520-458

Heilind Number:EDA345-067-520-458
Manufacturer:EDAC
Manufacturer Number:345-067-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-520-458

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 67 positions in a single row and a pitch of .1 inches, it offers seamless integration for your electronic components. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With copper alloy contact material and an amperage of 3A, it guarantees efficient power transmission. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation and row spacing of .2 inches make installation easy and convenient. Upgrade your system's connectivity with this top-quality card edge connector.