345-067-520-488

Heilind Number:EDA345-067-520-488
Manufacturer:EDAC
Manufacturer Number:345-067-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-520-488

Detailed Description

Enhance your circuit board connections with this high-quality board-to-board PCB connector. Featuring 67 positions and a single row design, it offers efficient and reliable connectivity for your electronic components. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for seamless integration into your PCB layout. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation simplifies installation. Elevate your PCB assembly with this essential connector.