345-067-520-602

Heilind Number:EDA345-067-520-602
Manufacturer:EDAC
Manufacturer Number:345-067-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-520-602

Detailed Description

Enhance connectivity within your electronic devices with this advanced Board To Board PCB Connector. Featuring a single row design with 67 positions, this connector offers seamless integration for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Upgrade your PCB assembly with this high-quality connector for optimal functionality.