345-067-520-603

Heilind Number:EDA345-067-520-603
Manufacturer:EDAC
Manufacturer Number:345-067-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-520-603

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this straight-mount connector boasts 67 positions, ensuring ample connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material facilitates efficient signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various environments. Upgrade your PCB assemblies with this essential component for optimal performance and reliability.