345-067-520-604

Heilind Number:EDA345-067-520-604
Manufacturer:EDAC
Manufacturer Number:345-067-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-520-604

Detailed Description

Elevate your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 67 positions in a single row, ensuring seamless data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for demanding environments. Upgrade your setup with this essential component for enhanced connectivity and efficiency.